EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 150 : ¥431.77960 Tape & Reel (TR) | Tape & Reel (TR) | Active | Cellular | EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA | GMSK, QPSK | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | 3Mbps | 33.5dBm | -115dBm | GPIO, I2C, I2S, UART, USB | Antenna Not Included | - | - | 3.3V ~ 4.5V | 1.1mA ~ 1.5A | 200mA ~ 1.5A | Surface Mount | -20°C ~ 65°C | 100-SMD Module | |||
0 In Stock Check Lead Time | 150 : ¥528.35060 Tape & Reel (TR) | Tape & Reel (TR) | Active | Cellular, Navigation | EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA | GMSK, QPSK | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | 150Mbps | 33.5dBm | -115dBm | GPIO, I2C, I2S, UART, USB | Antenna Not Included | - | - | 3.3V ~ 4.5V | 1.1mA ~ 1.5A | 200mA ~ 1.5A | Surface Mount | -20°C ~ 65°C | 100-SMD Module |