EDGE, GLONASS, GPS, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥734.98000 Tray | Tray | Obsolete | Not Verified | Cellular | EDGE, GLONASS, GPS, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA | 64-QAM | 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz | 100Mbps | 33dBm | - | mPCIe | Antenna Not Included, U.FL | Qualcomm MDM9215 | - | 3.3V | - | 1A | Card Edge | -40°C ~ 90°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Cellular | EDGE, GLONASS, GPS, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA | 64-QAM | 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | 100Mbps | 33dBm | - | mPCIe | Antenna Not Included, U.FL | Qualcomm MDM9215 | - | 3.3V | - | 1A | Card Edge | -40°C ~ 90°C | Module |