EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSUPA, LTE, UMTS RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
435 In Stock | 1 : ¥964.93000 Cut Tape (CT) 250 : ¥744.36672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Cellular | EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSUPA, LTE, UMTS | 64-QAM | 700MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz | 300Mbps | 33dBm | - | USB | Antenna Not Included | Qualcom MDM9230 | - | 3.3V ~ 4.2V | - | 30mA ~ 800mA | Surface Mount | -40°C ~ 95°C | 208-BLGA Module | |||
49 In Stock | 1 : ¥1,103.49000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Cellular | EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSUPA, LTE, UMTS | 64-QAM | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | 300Mbps | 33dBm | - | USB | Antenna Not Included | Qualcom MDM9230 | - | 3.3V ~ 4.2V | - | 30mA ~ 800mA | Surface Mount | -40°C ~ 95°C | 208-BLGA Module |