BLE, LTE RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : ¥642.86000 Bag | Bag | Obsolete | Not Verified | Bluetooth, Cellular | BLE, LTE | - | - | 375kbps | 23dBm | -113dBm | ADC, GPIO, I2C, SPI, UART, USB | Antenna Not Included, U.FL | - | 512kB Flash, 64kB RAM | 3.3V ~ 4.3V | - | 190mA ~ 235mA | Through Hole | -40°C ~ 85°C | Module | |||
49 In Stock | 1 : ¥841.62000 Bag | Bag | Obsolete | Not Verified | Bluetooth, Cellular | BLE, LTE | - | - | 10Mbps | 23dBm | -102dBm | ADC, GPIO, I2C, SPI, UART, USB | Antenna Not Included, U.FL | - | 512kB Flash, 64kB RAM | 3V ~ 5.5V | 320mA | 850mA | Through Hole | -40°C ~ 80°C | Module |