RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥137.18838 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® | CCK, DBPSK, GFSK, OFDM, QPSK | 2.4GHz, 5GHz | 125Mbps | 18dBm | -97dBm | GPIO, UART | PCB Trace | - | - | 3.15V ~ 3.45V | - | - | Surface Mount | -40°C ~ 85°C | 152-SMD Module | |||
0 In Stock Check Lead Time | 500 : ¥137.18838 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® | CCK, DBPSK, GFSK, OFDM, QPSK | 2.4GHz, 5GHz | 125Mbps | 18dBm | -97dBm | GPIO, UART | Antenna Not Included | - | - | 3.15V ~ 3.45V | - | - | Surface Mount | -40°C ~ 85°C | 146-SMD Module |