RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥66.14000 Bag | Bag | Obsolete | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | 64-QAM, BPSK, CCK, OFDM | 2.4GHz | 150Mbps | 18dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, UART | PCB Trace | ESP32-C3 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 90mA ~ 93mA | 280mA ~ 350mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
19 In Stock | 1 : ¥68.60000 Bag | Bag | Obsolete | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | 64-QAM, BPSK, CCK, OFDM | 2.4GHz | 150Mbps | 18dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, UART | PCB Trace, I-PEX | ESP32-C3 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 82mA ~ 84mA | 280mA ~ 345mA | Surface Mount | -40°C ~ 85°C | 22-SMD Module | |||
20 In Stock | 1 : ¥69.62000 Bag | Bag | Obsolete | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | 64-QAM, BPSK, CCK, OFDM | 2.4GHz | 150Mbps | 18dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, UART | Antenna Included, I-PEX | ESP32-C3 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 90mA ~ 93mA | 280mA ~ 350mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
14 In Stock | 1 : ¥79.91000 Bag | Bag | Obsolete | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | 64-QAM, BPSK, CCK, OFDM | 2.4GHz | 150Mbps | 18dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, UART | PCB Trace, I-PEX | ESP32-C3 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 90mA ~ 93mA | 280mA ~ 350mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
1 In Stock | 1 : ¥79.91000 Bag | Bag | Obsolete | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | 64-QAM, BPSK, CCK | 2.4GHz ~ 2.483GHz | 150Mbps | 18dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, UART | PCB Trace, I-PEX | ESP32-C3 | 4MB Flash, 384kB ROM, 400kB SRAM | 3V ~ 3.6V | 90mA ~ 93mA | 280mA ~ 350mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module |