RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,098 In Stock | 1 : ¥653.40000 Box | Box | Active | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE | - | - | 375kbps | 33dBm | -107dBm | GPIO, UART, USB | Antenna Not Included, U.FL | BG95-M3 | - | 3.4V ~ 4.3V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
1,193 In Stock | 1 : ¥934.69000 Tray | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, LTE | - | - | 10Mbps | 23.5dBm | -112dBm | USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
1,477 In Stock | 1 : ¥1,173.17000 Tray | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, LTE | - | - | 150Mbps | 23.5dBm | -112dBm | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
771 In Stock | 1 : ¥812.77000 Bulk | Bulk | Discontinued at Digi-Key | Not Verified | Cellular | 4G LTE CAT-1 (Verizon) | - | 700MHz, 1.7GHz | - | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 5.5V | 1.5A | 1.5A | Through Hole | -30°C ~ 85°C | 20-DIP Module | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Cellular | 4G LTE CAT-4 (Verizon) | - | - | 150Mbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 5.5V | 650mA | 650mA | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Cellular | 4G LTE CAT-4 (AT&T/T-Mobile) | - | - | 150Mbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 5.5V | 650mA | 650mA | Through Hole | -40°C ~ 85°C | 20-DIP Module |