RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,232 In Stock | 1 : ¥184.90000 Strip | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.1 | CCK, OFDM | 2.4GHz | 54Mbps | 17.5dBm | -88dBm | ADC, GPIO, HCI, I2C, I2S, JTAG, PCM, SPI, UART, USART | Integrated, Chip | CYW4343W | 2MB Flash, 256kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
595 In Stock | 1 : ¥184.90000 Strip | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.1 | CCK, OFDM | 2.4GHz | 54Mbps | 17.5dBm | -88dBm | ADC, GPIO, HCI, I2C, I2S, JTAG, PCM, SPI, UART, USART | Antenna Not Included, U.FL | CYW4343W | 2MB Flash, 256kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
1,585 In Stock | 1 : ¥169.34000 Strip | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.1 | CCK, OFDM | 2.4GHz | 54Mbps | 17.5dBm | -88dBm | ADC, GPIO, HCI, I2C, I2S, JTAG, PCM, SPI, UART, USART | Antenna Not Included | CYW4343W | 2MB Flash, 256kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 2,000 : ¥138.78236 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.1 | CCK, OFDM | 2.4GHz | 54Mbps | 17.5dBm | -88dBm | ADC, GPIO, HCI, I2C, I2S, JTAG, PCM, SPI, UART, USART | Antenna Not Included | CYW4343W | 2MB Flash, 256kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module |