RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock | 1 : ¥314.19000 Cut Tape (CT) 400 : ¥249.18070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM < 1GHz | Wireless M-Bus | - | 868MHz | 100Kbps | 14dBm | -109dBm | SPI, UART, USB | Antenna Not Included, Castellation | - | - | 2V ~ 3.6V | 30mA | 53mA | Surface Mount | -30°C ~ 85°C | 23-SMD Module | |||
241 In Stock | 1 : ¥252.81000 Cut Tape (CT) 400 : ¥235.64313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM < 1GHz | - | 2FSK, GFSK | 868MHz | 100Kbps | 11dBm | -103dBm | SPI, UART | Antenna Not Included, Castellation | - | - | 2.2V ~ 3.6V | 24mA | 38mA | Surface Mount | -30°C ~ 85°C | 23-SMD Module |