RF Transceiver Modules and Modems

Results: 21
Packaging
Cut Tape (CT)StripTape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
RF Family/Standard
General ISM < 1GHzGeneral ISM > 1GHz
Modulation
2-GFSKFSKGFSK
Frequency
169MHz418MHz ~ 419MHz424MHz ~ 447MHz426MHz ~ 429MHz429MHz ~ 444MHz433MHz ~ 434MHz458MHz ~ 467MHz865MHz ~ 867MHz865MHz ~ 870MHz868MHz ~ 870MHz902MHz ~ 928MHz2.4GHz
Data Rate
2.4kbps4.8kbps19.2kbps76.8kbps100Kbps
Power - Output
-1dBm1dBm7dbm8dBm10dBm15dBm18dBm27dBm
Sensitivity
-118dBm-117dBm-115dBm-112dBm-110dBm-109dBm-108dBm-105dBm
Utilized IC / Part
CC1020, MSP430CC1110CC1120CC2510CC2510, CC2591
Voltage - Supply
2V ~ 3.6V2.7V ~ 3.6V2.8V ~ 3.6V2.8V ~ 3.8V2.8V ~ 5.5V3V ~ 3.3V3.3V
Current - Receiving
20mA21mA24mA25mA30mA31mA
Current - Transmitting
22mA23mA26mA27mA28mA35mA37mA57mA155mA297mA318mA407mA560mA
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 55°C-20°C ~ 85°C
Package / Case
30-SMD Module42-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
RC1141-TM
RC1180-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
6,322
In Stock
1 : ¥118.42000
Cut Tape (CT)
1,000 : ¥75.02732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM < 1GHz
RC232
GFSK
868MHz ~ 870MHz
100Kbps
10dBm
-110dBm
UART
Antenna Not Included, Castellation
CC1110
-
2V ~ 3.6V
24mA
37mA
Surface Mount
-40°C ~ 85°C
Module
RC2500HP-RC232
RC2500HP-RC232
RF TXRX MOD ISM>1GHZ CAST SMD
Radiocrafts AS
8,525
In Stock
1 : ¥148.60000
Cut Tape (CT)
1,000 : ¥94.09818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM > 1GHz
RC232
GFSK
2.4GHz
100Kbps
18dBm
-108dBm
UART
Antenna Not Included, Castellation
CC2510, CC2591
-
2.7V ~ 3.6V
30mA
155mA
Surface Mount
-20°C ~ 85°C
30-SMD Module
RC1240
RC1240
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
1,471
In Stock
1 : ¥258.86000
Cut Tape (CT)
1,000 : ¥246.32275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM < 1GHz
RC232
FSK
433MHz ~ 434MHz
4.8kbps
8dBm
-115dBm
UART
Antenna Not Included, Castellation
CC1020, MSP430
-
2.8V ~ 5.5V
20mA
26mA
Surface Mount
-20°C ~ 55°C
30-SMD Module
RC1141-TM
RC1780HP-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
1,180
In Stock
1 : ¥368.19000
Cut Tape (CT)
740 : ¥264.70824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM < 1GHz
RC232
2-GFSK
868MHz ~ 870MHz
100Kbps
27dBm
-118dBm
UART
Antenna Not Included, Castellation
CC1120
-
2.8V ~ 3.8V
31mA
297mA
Surface Mount
-30°C ~ 85°C
Module
RC1140-xxxxx
RC1140-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
5,977
In Stock
1 : ¥83.31000
Cut Tape (CT)
1,000 : ¥69.81624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM < 1GHz
RC232
GFSK
433MHz ~ 434MHz
100Kbps
10dBm
-110dBm
UART
Antenna Not Included, Castellation
CC1110
-
2V ~ 3.6V
24mA
35mA
Surface Mount
-40°C ~ 85°C
Module
RC1141-TM
RC1701HP-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
1,588
In Stock
1 : ¥258.86000
Cut Tape (CT)
1,000 : ¥246.32275
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Not Verified
General ISM < 1GHz
RC232
2-GFSK
169MHz
100Kbps
27dBm
-118dBm
UART
Antenna Not Included, Castellation
CC1120
-
2.8V ~ 3.6V
31mA
407mA
Surface Mount
-30°C ~ 85°C
42-SMD Module
RC1141-TM
RC1190HP-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
921
In Stock
1 : ¥179.46000
Cut Tape (CT)
1,000 : ¥119.65768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM < 1GHz
RC232
GFSK
865MHz ~ 870MHz
100Kbps
27dBm
-109dBm
UART
Antenna Not Included, Castellation
CC1110
-
3.3V
24mA
560mA
Surface Mount
-40°C ~ 85°C
Module
RC1141-TM
RC1280
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
735
In Stock
1 : ¥368.19000
Cut Tape (CT)
1,000 : ¥253.76165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM < 1GHz
RC232
FSK
868MHz ~ 870MHz
4.8kbps
7dbm
-110dBm
UART
Antenna Not Included, Castellation
CC1020, MSP430
-
2.8V ~ 5.5V
21mA
28mA
Surface Mount
-20°C ~ 55°C
30-SMD Module
RC1141-TM
RC1180HP-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
1 : ¥179.46000
Cut Tape (CT)
1,000 : ¥119.65768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM < 1GHz
RC232
GFSK
868MHz ~ 870MHz
76.8kbps
27dBm
-109dBm
UART
Antenna Not Included, Castellation
CC1110
-
3V ~ 3.3V
24mA
560mA
Surface Mount
-40°C ~ 85°C
Module
RC1141-TM
RC2500-RC232
RF TXRX MOD ISM>1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
1 : ¥118.42000
Cut Tape (CT)
1,000 : ¥75.02732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM > 1GHz
RC232
GFSK
2.4GHz
100Kbps
1dBm
-105dBm
UART
Antenna Not Included, Castellation
CC2510
-
2V ~ 3.6V
25mA
27mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
RC1141-TM
RC1170-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
1,000 : ¥75.02732
Tape & Box (TB)
Tape & Box (TB)
Active
Not Verified
General ISM < 1GHz
RC232
GFSK
865MHz ~ 867MHz
100Kbps
10dBm
-110dBm
UART
Antenna Not Included, Castellation
CC1110
-
2V ~ 3.6V
24mA
37mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
RC1190-RC232
RC1190-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
10 : ¥116.48400
Strip
Strip
Active
Not Verified
General ISM < 1GHz
RC232
GFSK
902MHz ~ 928MHz
100Kbps
-1dBm
-110dBm
UART
Antenna Not Included, Castellation
CC1110
-
2V ~ 3.6V
24mA
22mA
Surface Mount
-40°C ~ 85°C
Module
RC1141-TM
RC1170HP-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
1,000 : ¥119.65768
Tape & Box (TB)
Tape & Box (TB)
Active
Not Verified
General ISM < 1GHz
RC232
GFSK
865MHz ~ 870MHz
100Kbps
27dBm
-109dBm
UART
Antenna Not Included, Castellation
CC1110
-
3.3V
24mA
560mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
RC1141-TM
RC1740HP-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
1,000 : ¥226.61200
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
General ISM < 1GHz
RC232
2-GFSK
433MHz ~ 434MHz
100Kbps
27dBm
-118dBm
UART
Antenna Not Included, Castellation
CC1120
-
2.8V ~ 3.8V
31mA
318mA
Surface Mount
-30°C ~ 85°C
Module
RC1141-TM
RC1740-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
1,000 : ¥238.32583
Tape & Box (TB)
Tape & Box (TB)
Active
Not Verified
General ISM < 1GHz
RC232
2-GFSK
433MHz ~ 434MHz
100Kbps
15dBm
-118dBm
UART
Antenna Not Included, Castellation
CC1120
-
2.8V ~ 3.6V
31mA
57mA
Surface Mount
-30°C ~ 85°C
42-SMD Module
RC1141-TM
RC1210
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
1,000 : ¥253.76165
Tape & Box (TB)
Tape & Box (TB)
Active
Not Verified
General ISM < 1GHz
RC232
FSK
418MHz ~ 419MHz
4.8kbps
8dBm
-112dBm
UART
Antenna Not Included, Castellation
CC1020, MSP430
-
2.8V ~ 5.5V
20mA
26mA
Surface Mount
-20°C ~ 55°C
30-SMD Module
RC1141-TM
RC1230
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
1,000 : ¥253.76165
Tape & Box (TB)
Tape & Box (TB)
Active
Not Verified
General ISM < 1GHz
RC232
FSK
426MHz ~ 429MHz
2.4kbps
8dBm
-115dBm
UART
Antenna Not Included, Castellation
CC1020, MSP430
-
2.8V ~ 5.5V
20mA
26mA
Surface Mount
-20°C ~ 55°C
30-SMD Module
RC1141-TM
RC1244
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
1,000 : ¥253.76165
Tape & Box (TB)
Tape & Box (TB)
Active
Not Verified
General ISM < 1GHz
RC232
FSK
429MHz ~ 444MHz
4.8kbps
8dBm
-115dBm
UART
Antenna Not Included, Castellation
CC1020, MSP430
-
2.8V ~ 5.5V
20mA
26mA
Surface Mount
-20°C ~ 55°C
30-SMD Module
RC1141-TM
RC1250
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
1,000 : ¥253.76165
Tape & Box (TB)
Tape & Box (TB)
Active
Not Verified
General ISM < 1GHz
RC232
FSK
424MHz ~ 447MHz
2.4kbps
8dBm
-117dBm
UART
Antenna Not Included, Castellation
CC1020, MSP430
-
2.8V ~ 5.5V
20mA
26mA
Surface Mount
-20°C ~ 55°C
30-SMD Module
RC1290
RC1290
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
1 : ¥368.19000
Cut Tape (CT)
1,000 : ¥253.76165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM < 1GHz
RC232
FSK
902MHz ~ 928MHz
19.2kbps
-1dBm
-110dBm
UART
Antenna Not Included, Castellation
CC1020, MSP430
-
2.8V ~ 5.5V
21mA
23mA
Surface Mount
-20°C ~ 55°C
30-SMD Module
RC1141-TM
RC1760HP-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete
Not Verified
General ISM < 1GHz
RC232
2-GFSK
458MHz ~ 467MHz
100Kbps
27dBm
-118dBm
UART
Antenna Not Included, Castellation
CC1120
-
2.8V ~ 3.8V
31mA
318mA
Surface Mount
-30°C ~ 85°C
42-SMD Module
Showing
of 21

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.