RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,060 In Stock | 1 : ¥234.54000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Antenna Not Included, U.FL | EM357 | - | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Through Hole | -40°C ~ 85°C | Module | |||
1,099 In Stock | 1 : ¥234.54000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Integrated, Trace | EM357 | - | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Through Hole | -40°C ~ 85°C | Module | |||
1,071 In Stock | 1 : ¥234.54000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Antenna Not Included, RP-SMA | EM357 | - | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Through Hole | -40°C ~ 85°C | Module | |||
833 In Stock | 1 : ¥234.54000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Integrated, Wire Antenna | EM357 | - | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Through Hole | -40°C ~ 85°C | Module | |||
177 In Stock | 1 : ¥234.54000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -100dBm | SPI, UART | Antenna Not Included, U.FL | EM357 | - | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Surface Mount | -40°C ~ 85°C | Module | |||
109 In Stock | 1 : ¥234.54000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -100dBm | SPI, UART | Antenna Not Included | EM357 | - | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Surface Mount | -40°C ~ 85°C | Module | |||
269 In Stock | 1 : ¥266.84000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Integrated, Wire Antenna | EM357 | 32kB Flash, 2kB RAM | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Through Hole | -40°C ~ 85°C | Module | |||
13 In Stock | 1 : ¥266.84000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Antenna Not Included, RP-SMA | EM357 | 32kB Flash, 2kB RAM | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Through Hole | -40°C ~ 85°C | Module | |||
25 In Stock | 1 : ¥266.84000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Antenna Not Included, U.FL | EM357 | 32kB Flash, 2kB RAM | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | 1 : ¥234.54000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -100dBm | SPI, UART | Integrated, Trace | EM357 | - | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | 1 : ¥266.84000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Integrated, Trace | EM357 | 32kB Flash, 2kB RAM | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | 36 : ¥266.82000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Integrated, Trace | EM357 | 32kB Flash, 2kB RAM | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | 36 : ¥266.82000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Antenna Not Included, U.FL | EM357 | 32kB Flash, 2kB RAM | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | 36 : ¥343.64611 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Antenna Not Included | EM357 | 32kB Flash, 2kB RAM | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 8dBm | -102dBm | SPI, UART | Integrated, Trace | EM3587 | - | 2.1V ~ 3.6V | 31mA | 45mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 8dBm | -102dBm | SPI, UART | Antenna Not Included, Castellation | EM3587 | - | 2.1V ~ 3.6V | 31mA | 45mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 8dBm | -102dBm | SPI, UART | Antenna Not Included, U.FL | EM3587 | - | 2.1V ~ 3.6V | 31mA | 45mA | Surface Mount | -40°C ~ 85°C | Module |