RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥1,017.55000 Tray | Tray | Obsolete | Not Verified | WiFi | 802.11a/b/g/n | - | 2.4GHz, 5GHz | 65Mbps | 17dBm | -92dBm | SPI, UART | Antenna Not Included, U.FL | CC2530 | - | 3.3V | 200mA | 370mA | Chassis Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | WiFi | 802.11a/b/g/n | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.4GHz, 5GHz | 65Mbps | 17dBm | -92dBm | UART | Antenna Not Included, U.FL | CC2530 | - | 3.3V | 200mA | 370mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | WiFi | 802.11a/b/g/n | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.4GHz, 5GHz | 65Mbps | 17dBm | -92dBm | Ethernet | Antenna Not Included, U.FL | CC2530 | - | 3.3V | 200mA | 370mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | WiFi | 802.11a/b/g/n | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.4GHz, 5GHz | 65Mbps | 17dBm | -92dBm | UART | Antenna Not Included, U.FL | CC2530 | - | 3.3V | 200mA | 370mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | WiFi | 802.11a/b/g/n | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.4GHz, 5GHz | 65Mbps | 17dBm | -92dBm | SPI | Antenna Not Included, U.FL | CC2530 | - | 3.3V | 200mA | 370mA | Through Hole | -40°C ~ 85°C | Module |