RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : ¥1,169.26000 Tray | Tray | Active | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA, LTE | DSSS | - | 300Mbps | - | - | PCIe, USB | Antenna Not Included | MC7421 | - | - | - | - | Card Edge | -40°C ~ 85°C | Module | |||
174 In Stock | 1 : ¥1,169.26000 Tray | Tray | Active | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA, LTE | DSSS | - | 300Mbps | - | - | USB | Antenna Not Included | MC7431 | - | - | - | - | Card Edge | -40°C ~ 85°C | Module | |||
95 In Stock | 1 : ¥1,204.96000 Tray | Tray | Active | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA, LTE | DSSS | - | 300Mbps | - | - | USB | Antenna Not Included | MC7411 | - | - | - | - | Card Edge | -40°C ~ 85°C | Module | |||
100 In Stock | 1 : ¥1,734.93000 Tray | Tray | Obsolete | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, WCDMA | - | - | 300Mbps | - | - | USB | Antenna Not Included | - | - | - | - | - | Card Edge | -40°C ~ 85°C | Module | |||
0 In Stock | 20 : ¥689.43050 Tube | Tube | Discontinued at Digi-Key | Not Verified | General ISM < 1GHz | - | FSK | 900MHz | 33.6kbps | -10dBm | - | - | Antenna Not Included | - | - | - | 15mA | 19mA | Through Hole | 0°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 100 : ¥1,341.44270 Retail Package | Retail Package | Active | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE | - | - | 300Mbps | - | - | USB | Antenna Not Included | - | - | - | - | - | Card Edge | -40°C ~ 85°C | Module |