RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
316 In Stock | 1 : ¥1,132.91000 Tray | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, HSPA+, LTE | - | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz | 150Mbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Cellular | 4G LTE CAT-4 (AT&T/T-Mobile), 3G Fallback | - | 700MHz, 850MHz, 1.7GHz, 1.9GHz | 150Mbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 5.5V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Cellular | 4G LTE CAT-4 (Verizon), 3G Fallback | - | 700MHz, 850MHz, 1.7GHz, 1.9GHz | 150Mbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 5.5V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module |