RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : ¥810.34000 Tray | Tray | Active | Not Verified | 802.15.4 | Smartmesh IP™, 6LoWPAN | DSSS | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | 512kB Flash, 72kB SRAM | 2.1V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Surface Mount | -40°C ~ 85°C | 66-SMD Module | |||
60 In Stock | 1 : ¥2,200.79000 Tray | Tray | Active | Not Verified | General ISM < 1GHz | - | FSK | 902MHz ~ 928MHz | 125kbps | 30dBm | -110dBm | UART | Antenna Not Included, MMCX | - | - | 2.8V ~ 5.5V | 35mA | 710mA | Surface Mount | -40°C ~ 85°C | Module | |||
106 In Stock | 1 : ¥2,200.79000 Bulk | - | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS, FSK | 902MHz ~ 928MHz | 125kbps | 30dBm | -110dBm | UART | Antenna Not Included, MMCX | - | - | 2.8V ~ 5.5V | 40mA | 710mA | Surface Mount | -40°C ~ 85°C | Module | ||
99 In Stock | 1 : ¥1,003.31000 Tray | Tray | Active | Not Verified | 802.15.4 | WirelessHART | - | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | 512kB Flash, 72kB SRAM | 2.1V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Surface Mount | -40°C ~ 85°C | 66-SMD Module | |||
0 In Stock Check Lead Time | 1 : ¥1,003.31000 Tray | Tray | Active | Not Verified | 802.15.4 | WirelessHART | - | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | 512kB Flash, 72kB SRAM | 2.1V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Surface Mount | -40°C ~ 85°C | 66-SMD Module | |||
50 In Stock | 1 : ¥2,200.79000 Tray | Tray | Active | Not Verified | General ISM < 1GHz | - | FSK | 902MHz ~ 928MHz | 125kbps | 30dBm | -110dBm | UART | Antenna Not Included, MMCX | - | - | 2.8V ~ 5.5V | 35mA | 710mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 33 : ¥717.73455 Tray | Tray | Active | Not Verified | 802.15.4 | Smartmesh IP™, 6LoWPAN | - | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | 512kB Flash, 72kB SRAM | 2.1V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Surface Mount | -40°C ~ 85°C | 66-SMD Module | |||
0 In Stock Check Lead Time | 33 : ¥717.73455 Tray | Tray | Active | Not Verified | 802.15.4 | Smartmesh IP™, 6LoWPAN | - | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | 512kB Flash, 72kB SRAM | 2.1V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Surface Mount | -40°C ~ 85°C | 66-SMD Module | |||
0 In Stock Check Lead Time | 33 : ¥717.73455 Tray | Tray | Active | Not Verified | 802.15.4 | Smartmesh IP™, 6LoWPAN | - | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | 512kB Flash, 72kB SRAM | 2.1V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Surface Mount | -40°C ~ 85°C | 66-SMD Module | |||
0 In Stock Check Lead Time | 33 : ¥717.73455 Tray | Tray | Active | Not Verified | 802.15.4 | Smartmesh IP™, 6LoWPAN | - | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | 512kB Flash, 72kB SRAM | 2.1V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Surface Mount | -40°C ~ 85°C | 66-SMD Module | |||
0 In Stock Check Lead Time | 33 : ¥888.61939 Tray | Tray | Active | Not Verified | 802.15.4 | WirelessHART | - | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | 512kB Flash, 72kB SRAM | 2.1V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Surface Mount | -40°C ~ 85°C | 66-SMD Module | |||
0 In Stock Check Lead Time | 1 : ¥1,190.42000 Box | Box | Active | Not Verified | 802.15.4 | WirelessHART | DSSS | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | - | 2.75V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Through Hole | -40°C ~ 85°C | 22-DIP Module | |||
0 In Stock Check Lead Time | 1 : ¥1,080.33000 Bulk | Bulk | Active | Not Verified | 802.15.4 | WirelessHART | DSSS | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | - | 2.75V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Through Hole | -40°C ~ 85°C | 22-DIP Module |