RF Transceiver Modules and Modems

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, LTEBeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE
Modulation
8PSK, 16QAM, 64QAM, GMSK-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz1.561GHz, 1.575GHz, 1.602GHz
Data Rate
1.119Mbps480Mbps
Power - Output
21dBm33dBm
Sensitivity
-101dBm-
Serial Interfaces
GPIO, I2C, PCM, UART, USBI2C, PCM, UART, USB
Utilized IC / Part
MDM9205-0MDM9307-0
Voltage - Supply
3V ~ 3.6V3.3V ~ 4.3V
Current - Receiving
1.65mA-
Mounting Type
Card EdgeSurface Mount
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BG95M1LA-64-SGNS
BG95M3LA-64-SGNS
RF TXRX MOD CELL NAV SMD
Quectel
2,207
In Stock
1 : ¥225.87000
Cut Tape (CT)
250 : ¥167.94452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular, Navigation
BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
1.119Mbps
21dBm
-
GPIO, I2C, PCM, UART, USB
Antenna Not Included
MDM9205-0
-
3.3V ~ 4.3V
1.65mA
-
Surface Mount
-35°C ~ 75°C
Module
RF TXRX MOD CEL/NAV CARD
EC25VFA-512-STD
RF TXRX MOD CEL/NAV CARD
Quectel
250
In Stock
1 : ¥332.98000
Cut Tape (CT)
250 : ¥308.58028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular, Navigation
BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, LTE
8PSK, 16QAM, 64QAM, GMSK
1.561GHz, 1.575GHz, 1.602GHz
480Mbps
33dBm
-101dBm
I2C, PCM, UART, USB
Antenna Not Included
MDM9307-0
-
3V ~ 3.6V
-
-
Card Edge
-35°C ~ 75°C
Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.