RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,504 In Stock | 1 : ¥45.23000 Cut Tape (CT) 1,000 : ¥22.59895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | - | 2.4GHz | 2Mbps | 4dBm | -97dBm | ADC, GPIO, I2C, SPI, UART | PCB Trace | nRF52805 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.6mA | Surface Mount | -40°C ~ 85°C | 14-SMD Module | ||
3,023 In Stock | 1 : ¥59.93000 Cut Tape (CT) 1,000 : ¥33.73096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 8Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52810 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
9,625 In Stock | 1 : ¥60.53000 Cut Tape (CT) 1,000 : ¥44.41886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 8Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
7,641 In Stock | 1 : ¥77.87000 Cut Tape (CT) 1,000 : ¥43.81553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 8Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
64,745 In Stock | 1 : ¥81.19000 Cut Tape (CT) 1,000 : ¥59.18972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 10.4mA | 17mA | Surface Mount | -40°C ~ 85°C | Module | |||
11,881 In Stock | 1 : ¥106.10000 Cut Tape (CT) 1,000 : ¥88.94398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 8Mbps | 20dBm | -105dBm | I2C, SPI, UART | Antenna Not Included, U.FL | nRF52832 | 512kB Flash, 64kB RAM | 1.8V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module |