RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,694 In Stock | 50 : ¥92.06820 Cut Tape (CT) 500 : ¥89.85820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.402GHz ~ 2.48GHz | 2Mbps | 8dBm | -103.3dBm | ADC, I2C, SPI, UART, USB | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | 6.26mA | 16.4mA | Surface Mount | -40°C ~ 85°C | Module | ||
17 In Stock | 1 : ¥118.55000 Strip | - | Strip | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 868MHz | 300kbps | 17dBm | -123dBm | SPI | Antenna Not Included | - | - | 1.8V ~ 3.7V | 10.8mA ~ 12.1mA | 20mA ~ 120mA | Surface Mount | -20°C ~ 70°C | 16-SMD Module |