RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,873 In Stock | 1 : ¥439.83000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 200kbps | 24dBm | -110dBm | SPI, UART | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module | |||
1,063 In Stock | 1 : ¥439.83000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 200kbps | 24dBm | -110dBm | SPI, UART | Antenna Not Included, U.FL | ADF7023 | 32kB Flash, 2kB RAM | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module | |||
764 In Stock | 1 : ¥439.83000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 200kbps | 24dBm | -110dBm | SPI, UART | Antenna Not Included, RP-SMA | ADF7023 | - | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module | |||
71 In Stock | 1 : ¥439.83000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 200kbps | 24dBm | -110dBm | SPI, UART | Antenna Not Included, RP-SMA | ADF7023 | 32kB Flash, 2kB RAM | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module | |||
203 In Stock | 1 : ¥463.64000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 20kbps | 24dBm | -107dBm | UART | Antenna Not Included, RP-SMA | ADF7023 | - | 2.4V ~ 3.6V | 26mA | 215mA | Through Hole | -40°C ~ 85°C | Module | |||
47 In Stock | 1 : ¥463.64000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 920MHz | 10kbps | 24dBm | -109dBm | UART | Antenna Not Included, RP-SMA | ADF7023 | - | 2.4V ~ 3.6V | 26mA | 215mA | Through Hole | -40°C ~ 85°C | Module | |||
17 In Stock | 1 : ¥439.83000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 200kbps | 24dBm | -110dBm | SPI, UART | Antenna Not Included, U.FL | ADF7023 | 32kB Flash, 2kB RAM | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : ¥439.83000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 10kbps | 24dBm | -110dBm | SPI, UART | Antenna Not Included, U.FL | ADF7023 | 32kB Flash, 2kB RAM | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module |