RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
619 In Stock | 1 : ¥69.03000 Bulk | - | Bulk | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 868MHz | 300kbps | 20dBm | -148dBm | SPI | - | - | - | 1.8V ~ 3.7V | 12.1mA | 120mA | Surface Mount | -20°C ~ 70°C | Module | ||
0 In Stock | Active | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | - | 0dBm | -90dBm | UART | Integrated, Chip | - | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -20°C ~ 70°C | 16-SMD Module |