Results: 0
Manufacturer
Adafruit Industries LLCAdvantech CorpAi-ThinkerAmphenol PCTELAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedArduinoArtaflex Inc.BiPOM Electronics, Inc.Blues WirelessBoundary DevicesBroadcom Limited
Series
-*250506060-SIPT9009XCite™ADRV9003AIRAIR - WICEDAirborneM2M™
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
RF Family/Standard
802.15.4802.15.4, Bluetooth802.15.4, Bluetooth, Cellular802.15.4, Bluetooth, NFC802.15.4, Bluetooth, WiFi802.15.4, Bluetooth/ANT802.15.4, General ISM < 1GHz-BluetoothBluetooth, CellularBluetooth, Cellular, NavigationBluetooth, Cellular, Navigation, WiFi
Protocol
802.11p802.11n, Bluetooth v5.1802.11802.11 a/b/g/n/ac, Bluetooth802.11, Bluetooth v2.0 + EDR802.11a/b/d/e/g/h/i/k/n/r/u/v/w/ac/ax, Bluetooth v5.3802.11a/b/g802.11a/b/g/-c802.11a/b/g/-c, Bluetooth802.11a/b/g/-c, Bluetooth v5.0802.11a/b/g/-c, Bluetooth v5.1802.11a/b/g/-c, Bluetooth v5.2
Modulation
2-FSK, 2-GFSK2-FSK, 4-FSK, DSSS, GFSK, GMSK, O-QPSK2-FSK, ASK, GFSK, GMSK, MSK, OOK2-FSK, ASK, GFSK, GMSK, OOK2-FSK, BPSK, DBPSK, DSSS, OFDM2-FSK, MSK2-GFSK2FSK2FSK, 2GFSK, 4FSK, 4GFSK, GMSK, MSK2FSK, 2GFSK, DSSS, FSK, GFSK, O-QPSK2FSK, 4FSK, ASK, GFSK, MSK, OOK2FSK, ASK, GFSK, GMSK, MSK, OOK
Frequency
640Hz ~ 11.25kHz13.56MHz30MHz ~ 6GHz64MHz70MHz ~ 6GHz75MHz ~ 6GHz120MHz137MHz ~ 1.02GHz169MHz169.4MHz177MHz180MHz
Data Rate
600bps2kbps2.4kbps3.6kbps4.8kBaud4.8kbps5kbps6.4kbps9.4kbps9.6kBaud9.6kbps9.8kbps
Power - Output
-14dBm-10dBm-5dBm-4dBm-2dBm-1dBm-0.12dBm0dBm700mW1dBm1W1.5dBm
Sensitivity
-167dBm-166dBm-165dBm-164dBm-163dBm-162dBm-161dBm-160dBm-159dBm-158dBm-157dBm-151dBc
Serial Interfaces
100BASE-T, GPO1000BASE-T, GPO, UART-ACD, GPIO, I2C, PWMADC, DAC, GPIO, I2C, I2S, LCD, RMT, SPI, PWM, UART, USBADC, DAC, GPIO, I2C, SPI, UART, USBADC, DAC, GPIO, IrDA, I2C, PWM, SPI, UART, USARTADC, Ethernet, GPIO, I2C, I2S, SDIO, Serial TTL, SPI, UART, USBADC, GPIOADC, GPIO, ETH, I2C, I2S, PCM, RS232, SPI, UARTADC, GPIO, HCI, I2C, I2S, JTAG, PCM, SPI, UART, USARTADC, GPIO, I2C, I2C, JTAG, PWM, SPI, UART
Antenna Type
-Antenna IncludedAntenna Included, I-PEXAntenna Included, SMAAntenna Not IncludedAntenna Not Included, CastellationAntenna Not Included, I-PEXAntenna Not Included, I-PEX MHF4Antenna Not Included, I-PEX, PCB TraceAntenna Not Included, Integrated, ChipAntenna Not Included, MHF4Antenna Not Included, MHF4, PCB Trace
Utilized IC / Part
8W8977, PAN902688W878288W880188W888788W8977, ENWF9201AZEF, PAN902688W8977, PAN902688W898788W8987, PAN902888W899788W8997, 88PG8233000 SERIES8051
Memory Size
64B Flash, 64kB ROM, 16kB RAM6kB ROM8kB Flash, 256B RAM16kB Flash, 512kB ROM16kB RAM32kB Flash, 2kB RAM32kB Flash, 2kB SRAM32kB Flash, 32kB RAM32kB Flash, 4kB EEPROM, 8kB RAM32kB Flash, 8kB RAM50kB RAM56kB RAM
Voltage - Supply
0V ~ 24V1V, 1.3V, 1.8V1.045V ~ 1.155V, 1.045V ~ 1.21V, 1.71V ~ 1.89V, 1.71V ~ 1.98V, 2.97V ~ 3.63V1.1V ~ 3.6V1.2V ~ 3.6V1.3V ~ 1.8V1.6V ~ 3.1V1.6V ~ 3.3V1.6V ~ 3.6V1.62V ~ 1.95V1.62V ~ 1.98V, 2.97V ~ 3.63V1.62V ~ 1.98V, 3V ~ 3.6V
Current - Receiving
0.038mA ~ 0.11mA70µA ~ 87mA0.072mA ~ 17.9mA0.2mA ~ 172mA0.2mA ~ 420mA460µA ~ 14mA0.549mA ~ 0.212mA590µA ~ 1.4mA0.63mA ~ 0.189mA770µA800µA0.9mA ~ 1.2mA
Current - Transmitting
70µA ~ 353mA0.2mA ~ 344mA0.2mA ~ 392mA0.2mA ~ 420mA0.7mA ~ 627mA0.85mA ~ 375mA1.2mA ~ 2.5mA1.4mA ~ 4mA1.5mA ~ 133.1mA1.5mA ~ 9.1mA1.8mA1.87mA ~ 221.98mA
Mounting Type
-Card EdgeChassis MountConnector MountDIN Railmini PCIeSocketSurface MountThrough Hole
Operating Temperature
-55°C ~ 125°C-45°C ~ 85°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 135°C (TJ)-40°C ~ 65°C-40°C ~ 65°C (TA)
Package / Case
3-SIP Module5-DIP Module5-SIP Module6-DIP Module6-SMD Module7-SIP Module8-DIP Module8-SIP Module8-SMD Module8-SOIC (0.154", 3.90mm Width)9-DIP Module10-DIP Module
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.