RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,667 In Stock | 1 : ¥93.00000 Cut Tape (CT) 1,000 : ¥54.83285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 12Mbps | 8dBm | -96dBm | SPI, USB | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
21,588 In Stock | 1 : ¥115.70000 Cut Tape (CT) 1,000 : ¥89.81416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | GFSK | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -103dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 5.4mA ~ 11.7mA | 5.3mA ~ 26.7mA | Surface Mount | -40°C ~ 85°C | Module |