RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,849 In Stock | 1 : ¥8.21000 Cut Tape (CT) 5,000 : ¥8.20985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 54Mbps | 21dBm | -105dBm | GPIO, I2C, I2S, SPI, JTAG, UART, USB | Antenna Not Included | - | 400kB SRAM, 384kB ROM | 3V ~ 3.6V | 84mA ~ 87mA | 276mA ~ 335mA | Surface Mount | -40°C ~ 105°C (TA) | 32-VFQFN Exposed Pad | |||
3,948 In Stock | 1 : ¥554.96000 Cut Tape (CT) 250 : ¥269.70108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Cellular | BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTE | - | 850MHz, 950MHz, 1.8GHz, 1.9GHz | 10Mbps | - | - | GPIO, UART, USB | Antenna Not Included | - | - | 1.8V, 3.8V | - | - | Surface Mount | -40°C ~ 85°C | 100-SMD Module |