RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,234 In Stock | 1 : ¥92.75000 Cut Tape (CT) 1,000 : ¥86.81867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth, NFC | Bluetooth v5.2, NFC, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -104dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | Trace Pin | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 3.6V | 2.7mA ~ 8.6mA | 1.5mA ~ 9.1mA | Surface Mount | -40°C ~ 105°C | 75-SMD Module | |||
20,430 In Stock | 1 : ¥104.82000 Cut Tape (CT) 1,000 : ¥66.38124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.1 | CCK, DSSS, OFDM | 2.4GHz | 65Mbps | 17dBm | - | UART | Antenna Not Included | BCM4343W | - | 3.3V ~ 4.2V | 60mA | 370mA | Surface Mount | -30°C ~ 70°C | 46-SMD Module |