RF Transceiver Modules and Modems

Results: 2
Manufacturer
Microchip TechnologyRenesas Electronics Corporation
Series
-DA16200MOD-AA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
RF Family/Standard
802.15.4, BluetoothWiFi
Protocol
802.11b/g/nBluetooth v5.2, Zigbee®
Modulation
CCK, DSSS, OFDMO-QPSK
Frequency
2.4GHz-
Data Rate
2Mbps54Mbps
Power - Output
12dBm19dBm
Sensitivity
-103dBm-98.5dBm
Serial Interfaces
GPIO, HCI, I2C, IrDA, JTAG, PWM, SPI, UART, USARTGPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Type
ChipPCB Trace
Utilized IC / Part
-DA16200
Memory Size
256kB ROM, 512kB SRAM1MB Flash
Voltage - Supply
1.9V ~ 3.6V2.1V ~ 3.6V
Current - Receiving
28.1mA ~ 37.4mA-
Current - Transmitting
200mA ~ 280mA-
Package / Case
37-SMD Module39-SMD Module
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
WBZ451PE-I
WBZ451PE-I
RF TXRX MOD 802.15.4 BT TH SMD
Microchip Technology
836
In Stock
1 : ¥53.47000
Tray
-
Tray
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Zigbee®
O-QPSK
2.4GHz
2Mbps
12dBm
-103dBm
GPIO, HCI, I2C, IrDA, JTAG, PWM, SPI, UART, USART
PCB Trace
-
1MB Flash
1.9V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
39-SMD Module
6,960
In Stock
1 : ¥122.41000
Cut Tape (CT)
500 : ¥81.59594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11b/g/n
CCK, DSSS, OFDM
-
54Mbps
19dBm
-98.5dBm
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Chip
DA16200
256kB ROM, 512kB SRAM
2.1V ~ 3.6V
28.1mA ~ 37.4mA
200mA ~ 280mA
Surface Mount
-40°C ~ 85°C
37-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.