RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,096 In Stock | 1 : ¥335.95000 Tray | - | Tray | Active | Not Verified | General ISM > 1GHz | RAMP | FHSS, MSK | 2.4GHz | 500kbps | 21dBm | -95dBm | UART | Antenna Not Included, U.FL | - | - | 2.3V ~ 3.6V | 36mA | 40mA ~ 136mA | Surface Mount | -40°C ~ 85°C | Module | ||
466 In Stock | 1 : ¥154.72000 Cut Tape (CT) 500 : ¥119.94746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM > 1GHz | - | - | 2.403GHz ~ 2.479GHz | 2Mbps | 6dBm | -100dBm | UART | Integrated, Chip | Nordic - nRF52840 | 1MB Flash, 256kB RAM | 1.8V ~ 3.6V | 7.7mA | 18.9mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
27 In Stock | 1 : ¥174.86000 Bulk | Bulk | Active | Not Verified | General ISM > 1GHz | - | - | 2.4GHz | 2Mbps | 20dBm | - | SPI | Antenna Not Included, RP-SMA | nRF24L01 | - | 1.8V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
37 In Stock | 1 : ¥12.92000 Tray | - | Tray | Active | Not Verified | General ISM > 1GHz | - | FSK, GFSK | 2.4GHz ~ 2.525GHz | 2Mbps | 4dBm | -96dBm | SPI | PCB Trace | - | - | 1.9V ~ 3.6V | 16.5mA | 18mA | Surface Mount | -20°C ~ 70°C | 8-SMD Module | ||
2 In Stock | 1 : ¥161.09000 Bulk | - | Bulk | Active | Not Verified | Bluetooth | Bluetooth v2.0 +EDR | GFSK | 2.4GHz | 2.1Mbps | 4dBm | -84dBm | USB | - | nRF24LU1 | - | 3.3V | - | - | Surface Mount | -20°C ~ 55°C | Module | ||
0 In Stock Check Lead Time | 1 : ¥11.39000 Cut Tape (CT) 50 : ¥9.09420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM > 1GHz | - | FSK, GFSK | 2.4GHz ~ 2.525GHz | 2Mbps | 8dBm | -91dBm | SPI | PCB Trace | - | - | 2.1V ~ 3.6V | 16mA | 36.6mA | Surface Mount | -40°C ~ 85°C | 8-SMD Module | ||
13 In Stock | 1 : ¥18.62000 Tray | - | Tray | Active | Not Verified | General ISM > 1GHz | - | - | 2.4GHz | 2Mbps | - | - | SPI | PCB Trace | - | - | - | - | - | Through Hole | - | 8-DIP Module |