RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,262 In Stock | 1 : ¥96.83000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v4.0 Dual Mode | DPSK, DQPSK, GFSK | 2.4GHz | 3.9Mbps | 10dBm | -93dBm | UART | Integrated, Chip | CC2564 | - | 2.2V ~ 4.8V | 40.5mA ~ 41.2mA | 40.5mA ~ 41.2mA | Surface Mount | -30°C ~ 85°C | 33-SMD Module | ||
1,899 In Stock | 1 : ¥78.55000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | - | 0dBm | -90dBm | I2C, SPI, UART | Integrated, Chip | - | 256kB Flash, 32kB ROM, 24kB SRAM | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | Module | ||
78,301 In Stock | 1 : ¥101.16000 Cut Tape (CT) 1,000 : ¥52.17622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2 | GFSK | 2.4GHz | 1Mbps | 8dBm | -92dBm | I2C, SPI, UART | Integrated, Chip | EFR32BG | 256kB Flash, 32kB RAM | 1.85V ~ 3.8V | 8.7mA | 8.2mA | Surface Mount | -40°C ~ 85°C | Module | ||
199 In Stock | 1 : ¥232.76000 Strip | - | Strip | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | - | 41-SMD Module | ||
49 In Stock | 1 : ¥166.03000 Strip | Strip | Active | Not Verified | Bluetooth | Bluetooth v4.2 +EDR | - | 2.402GHz ~ 2.48GHz | - | 11dBm | -95dBm | ADC, GPIO, I2C, UART | Integrated Trace | - | 256kB Flash, 32kB RAM | 2.2V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 20-SMD Module | |||
0 In Stock | Active | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz ~ 2.48GHz | - | 0dBm | -90dBm | I2C, SPI, UART | Integrated, Chip | - | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -20°C ~ 70°C | Module | ||
0 In Stock | Obsolete | - | Strip | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | - | 41-SMD Module | ||
0 In Stock | Obsolete | - | Strip | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | - | 41-SMD Module |