RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,436 In Stock | 1 : ¥130.58000 Cut Tape (CT) 1,000 : ¥75.27283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | - | LoRa™ | - | 868MHz ~ 915MHz | - | 21.5dBm | -135.5dBm | UART | Antenna Not Included | STM32L, SX1262 | - | 2.2V ~ 3.6V | 15.5mA | 118mA | Surface Mount | - | Module | ||
42 In Stock | 1 : ¥585.31000 Bulk | Bulk | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 915MHz | 300kbps | 15dBm | -130dBm | I2C, SPI, UART, USB | Antenna Not Included, SMA | - | 512kB Flash, 128kB RAM | 3.3V | - | - | Through Hole | -30°C ~ 70°C | Module | |||
3,604 In Stock | 1 : ¥192.55000 Tray | - | Tray | Obsolete | Not Verified | General ISM < 1GHz | LoRa™ | - | 902MHz ~ 928MHz | 1Mbps | 15dBm | - | I2C, SPI, UART | Antenna Not Included, U.FL | - | - | 1.8V ~ 3.6V | - | 58mA | Surface Mount | -40°C ~ 85°C | Module | ||
38 In Stock | 1 : ¥269.57000 Bulk | Bulk | Active | Not Verified | General ISM < 1GHz | LoRa® | - | 868MHz | - | 14dBm | -137dBm | I2C, SPI, UART | - | - | 256kB Flash, 32kB RAM | - | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
29 In Stock | 1 : ¥225.88000 Bulk | Bulk | Active | Not Verified | General ISM < 1GHz | LoRa® | - | 868MHz | - | 14dBm | -137dBm | I2C, SPI, UART | - | - | 256kB Flash, 32kB RAM | - | - | - | Surface Mount | -40°C ~ 85°C | Module |