RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,540 In Stock | 1 : ¥180.14000 Cut Tape (CT) 1,200 : ¥114.08264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | CCK, DSSS, GFSK, OFDM | 2.4GHz | 54Mbps | 17.3dBm | -96.3dBm | SDIO, UART | - | - | - | 2.9V ~ 4.8V | 49mA ~ 85mA | 238mA ~ 420mA | Surface Mount | -20°C ~ 70°C | Module | |||
2,153 In Stock 124 Marketplace | 1 : ¥200.71000 Cut Tape (CT) 250 : ¥149.25108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | CCK, DSSS, GFSK, OFDM | 2.4GHz | 54Mbps | 17.3dBm | -96.3dBm | SDIO, UART | - | - | - | 2.9V ~ 4.8V | 49mA ~ 85mA | 238mA ~ 420mA | Surface Mount | -20°C ~ 70°C | Module | |||
844 In Stock | 1 : ¥301.20000 Cut Tape (CT) 250 : ¥223.97612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.2 | CCK, DSSS, GFSK, OFDM | 2.4GHz, 5GHz | 54Mbps | 18dBm | -95dBm | SDIO, UART | - | - | - | 2.9V ~ 4.8V | 49mA ~ 85mA | 243mA ~ 510mA | Surface Mount | -40°C ~ 85°C | 100-SMD Module | |||
800 In Stock | 200 : ¥322.45240 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.0 +EDR | 4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM | 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz | 130Mbps | 18dBm | -95dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included, U.FL | STM32, TI WL8 | 2MB Flash, 256kB RAM | 3V ~ 3.6V | 140mA | 250mA | Surface Mount | -40°C ~ 85°C | 52-SMD Module | |||
0 In Stock Check Lead Time | 300 : ¥252.43513 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSDPA, HSPA+, LTE, UMTS | - | 900MHz, 1.8GHz | 42Mbps | - | - | ADC, GPIO, I2C, SPI, PCM, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C | 87-SMD Module |