RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,711 In Stock | 1 : ¥130.58000 Cut Tape (CT) 1,000 : ¥82.68530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | General ISM < 1GHz | LoRa™, LoRaWAN | - | 868MHz, 915MHz | - | - | - | UART | PCB Trace | - | - | 3.3V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
80 In Stock | 1 : ¥80.00000 Tray | - | Tray | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz ~ 2.4835GHz | 54Mbps | 20.5dBm | -99dBm | I2C, JTAG, SPI, UART, USB | PCB Trace | WFI32E01 | 1MB Flash, 256kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 54-SMD Module | ||
0 In Stock | 250 : ¥124.19224 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS | - | 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz | 85.6kbps | - | -167dBm | ADC, GPIO, PCM, UART | Antenna Not Included | MT2503DV/B | - | 3.3V ~ 4.6V | 0.9mA ~ 1.2mA | - | Surface Mount | -35°C ~ 75°C | Module |