RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,446 In Stock | 1 : ¥83.82000 Strip | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 3Mbps | 8dBm | -94dBm | I2S, PCM, UART | Integrated, Chip | - | - | 3V ~ 3.6V | - | 55mA | Surface Mount | -30°C ~ 85°C | 28-SMD Module | |||
1,505 In Stock | 1 : ¥114.51000 Cut Tape (CT) 500 : ¥83.52446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2 + EDR | 4-QPSK, 8DPSK, GFSK | 2.4GHz | 3Mbps | 11dBm | -88dBm | GPIO, SPI, UART | Antenna Not Included | - | 16Mb Flash, 4Mb SRAM | 3V ~ 3.6V | 50mA ~ 110mA | 60mA~ 150mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module |