RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,454 In Stock | 1 : ¥93.00000 Cut Tape (CT) 1,000 : ¥54.83038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 12Mbps | 8dBm | -96dBm | SPI, USB | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
7,302 In Stock | 1 : ¥98.44000 Cut Tape (CT) 1,800 : ¥62.34639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | ADC, I2C, SPI, UART, USART, USB | Integrated, Chip | STM32WB55VGY | 1MB Flash, 256kB SRAM | 1.71V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 86-LFLGA Module | ||
4,855 In Stock | 1 : ¥99.71000 Cut Tape (CT) 1,000 : ¥91.70275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread | - | 2.4GHz | 2Mbps | 8dBm | -95dBm | I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, I-PEX | nRF52840 | - | 1.7V ~ 3.6V | 5.4mA | 14.1mA | Surface Mount | -40°C ~ 85°C | Module | |||
473 In Stock | 1 : ¥111.79000 Cut Tape (CT) 1,000 : ¥70.79886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | LoRa | - | 902MHz ~ 928MHz | - | 22dBm | - | SPI | Antenna Not Included, U.FL | SX1262 | - | 1.7V ~ 3.6V | 4.2mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
875 In Stock | 1 : ¥146.21000 Cut Tape (CT) 500 : ¥119.55574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.1 | - | 2.402GHz ~ 2.48GHz | 1Mbps | 6dBm | -92dBm | UART | Integrated, Chip | Nordic - nRF52840 | 1MB Flash, 256kB RAM | 1.8V ~ 3.6V | 7.7mA | 18.9mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
4,966 In Stock | 1 : ¥85.86000 Bulk | Bulk | Active | Not Verified | 802.15.4, General ISM < 1GHz | Bluetooth v5.0 | - | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | 2.3mA ~ 32.7mA | 3.7mA ~ 11.1mA | Surface Mount | -40°C ~ 85°C | 61-SMD Module | |||
492 In Stock | 1 : ¥152.16000 Bulk | Bulk | Active | Not Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | UART | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.8V ~ 3.6V | 7.7mA | 18.9mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
0 In Stock Check Lead Time | 1 : ¥20.83000 Cut Tape (CT) 650 : ¥20.82717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 150Mbps | 19.5dBm | -97dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S2FN4R2 | 4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM | 3V ~ 3.6V | 63mA ~ 68mA | 160mA ~ 310mA | Surface Mount | -40°C ~ 85°C (TA) | 56-SMD Module | |||
0 In Stock Check Lead Time | 250 : ¥104.98532 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, PWM, UART, USB | Integrated, Chip | - | - | 1.7V ~ 3.6V | 9.9mA ~ 11.1mA | 4.6mA ~ 32.7mA | Surface Mount | -40°C ~ 85°C | 72-SMD Module |