RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥27.88000 Cut Tape (CT) 650 : ¥27.88398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | PCB Trace | ESP32-D0WD-V3 | 16MB Flash, 8MB SRAM | 2.3V ~ 3.6V | 80mA | 80mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
0 In Stock Check Lead Time | 2,500 : ¥58.02145 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | WiFi | 802.11b/g/n | DSSS | 2.412GHz ~ 2.484GHz | 72.2Mbps | 15.1dBm | -96.3dBm | SDIO, SPI | Integrated, Chip | WFM200S | - | 1.62V ~ 3.6V | 42.3mA ~ 48.3mA | 45.4mA ~ 99.4mA | Surface Mount | -40°C ~ 105°C (TA) | 58-SMD Module |