451-00001

DigiKey Part Number
451-00001TR-ND - Tape & Reel (TR)
451-00001CT-ND - Cut Tape (CT)
451-00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
451-00001
Description
RF TXRX MOD BT TRACE SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.0, Thread Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
451-00001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-95dBm
Serial Interfaces
I2C, I2S, PWM, SPI, UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52840
Memory Size
-
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
5.4mA
Current - Transmitting
14.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
72-SMD Module
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.71000¥99.71
50¥97.63200¥4,881.60
100¥95.55020¥9,555.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥91.70275¥91,702.75
Manufacturers Standard Package