RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,842 In Stock | 1 : ¥95.04000 Cut Tape (CT) 2,000 : ¥79.69891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth/ANT | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -94dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 12mA | 16mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock Check Lead Time | 1 : ¥77.19000 Cut Tape (CT) 500 : ¥77.14854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth/ANT | ANT®, Bluetooth v5.1, Thread, Zigbee® | - | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -104dBm | ADC, GPIO, I2C, SPI, PDM, UART, USB | Integrated, Chip | nRF52833 | 512kB Flash, 128kB SRAM | 1.7V ~ 3.6V | 6mA | 3.5mA ~ 6.1mA | Surface Mount | -40°C ~ 105°C | 62-SMD Module |