RF Transceiver Modules and Modems

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Frequency
865MHz ~ 870MHz868MHz ~ 870MHz
Data Rate
76.8kbps100Kbps
Voltage - Supply
3V ~ 3.3V3.3V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
RC1141-TM
RC1190HP-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
911
In Stock
1 : ¥179.46000
Cut Tape (CT)
1,000 : ¥119.65768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM < 1GHz
RC232
GFSK
865MHz ~ 870MHz
100Kbps
27dBm
-109dBm
UART
Antenna Not Included, Castellation
CC1110
-
3.3V
24mA
560mA
Surface Mount
-40°C ~ 85°C
Module
RC1141-TM
RC1180HP-RC232
RF TXRX MOD ISM<1GHZ CAST SMD
Radiocrafts AS
0
In Stock
Check Lead Time
1 : ¥179.46000
Cut Tape (CT)
1,000 : ¥119.65768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
General ISM < 1GHz
RC232
GFSK
868MHz ~ 870MHz
76.8kbps
27dBm
-109dBm
UART
Antenna Not Included, Castellation
CC1110
-
3V ~ 3.3V
24mA
560mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.