RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,063 In Stock | 1 : ¥186.94000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, U.FL | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Through Hole | -40°C ~ 85°C | Module | |||
1,068 In Stock | 1 : ¥234.55000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Antenna Not Included, RP-SMA | EM357 | - | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Through Hole | -40°C ~ 85°C | Module | |||
579 In Stock | 1 : ¥234.55000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | - | - | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Integrated, Trace | EM357 | - | 2.1V ~ 3.6V | 31mA | 45mA | Through Hole | -40°C ~ 85°C | Module | |||
1,541 In Stock | 1 : ¥303.07000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, RP-SMA | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Through Hole | -40°C ~ 85°C | Module | |||
774 In Stock | 1 : ¥439.85000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 200kbps | 24dBm | -110dBm | SPI, UART | Antenna Not Included, RP-SMA | ADF7023 | - | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module | |||
71 In Stock | 1 : ¥439.85000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 200kbps | 24dBm | -110dBm | SPI, UART | Antenna Not Included, RP-SMA | ADF7023 | 32kB Flash, 2kB RAM | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module | |||
241 In Stock | 1 : ¥303.07000 Tray | - | Tray | Active | Not Verified | - | - | - | - | - | - | - | - | Antenna Not Included, SMA | - | - | - | - | - | - | - | - | ||
11 In Stock | 1 : ¥352.46000 Tray | Tray | Obsolete | Not Verified | General ISM > 1GHz | - | - | 2.4GHz | 250kbps | 18dBm | -101dBm | ADC, SPI, UART | PCB Trace | EM357 | - | 2.7V ~ 3.6V | 34mA | 115mA | Surface Mount | -40°C ~ 85°C | Module |