RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,218 In Stock | 1 : ¥225.88000 Cut Tape (CT) 250 : ¥167.95208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | 1.65mA | - | Surface Mount | -35°C ~ 75°C | Module | ||
438 In Stock | 1 : ¥609.45000 Cut Tape (CT) 250 : ¥461.19100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | - | 42Mbps | 33dBm | -110.5dBm | I2C, PCM, UART, USB | Antenna Not Included | MDM9207-1 | - | 3V ~ 3.6V | - | - | Card Edge | -30°C ~ 75°C | Module | ||
423 In Stock | 1 : ¥111.54000 Cut Tape (CT) 250 : ¥79.69892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Cellular | GSM, GPRS, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 158.5kbps | 33dBm | -129dBm | ADC, UART | Antenna Not Included | RDA8909B | - | 3.4V ~ 4.2V | 1.2mA | - | Surface Mount | -25°C ~ 75°C | 50-SMD Module | ||
199 In Stock | 1 : ¥200.16000 Cut Tape (CT) 250 : ¥148.80272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | QCX216-0 | - | - | - | - | - | - | - | ||
250 In Stock | 1 : ¥275.19000 Cut Tape (CT) 250 : ¥204.60376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | ALT1250-TG-D0 | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 250 : ¥169.49316 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | ALT1250-ST-E0 | - | - | - | - | - | - | - |