RF Transceiver Modules and Modems

Results: 3
Packaging
BoxTray
RF Family/Standard
-Cellular, Navigation
Protocol
-BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA
Data Rate
42Mbps150Mbps-
Serial Interfaces
-I2C, PCM, SPI, UART, USBI2C, PCM, UART, USB
Antenna Type
-Antenna Not Included
Utilized IC / Part
-MDM9207-0
Voltage - Supply
3V ~ 3.6V3.3V ~ 4.3V-
Current - Receiving
22mA29mA-
Current - Transmitting
22mA29mA-
Mounting Type
-Card EdgeSurface Mount
Operating Temperature
-35°C ~ 75°C-
Package / Case
-Module
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
EC25AFA-MINIPCIE
EC25AFXGA-MINIPCIE
RF TXRX MOD CEL/NAV CARD
Quectel
124
In Stock
1 : ¥621.75000
Tray
-
Tray
Active
Not Verified
Cellular, Navigation
BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA
-
-
150Mbps
-
-
I2C, PCM, UART, USB
Antenna Not Included
MDM9207-0
-
3V ~ 3.6V
22mA
22mA
Card Edge
-35°C ~ 75°C
Module
EG91NAFBTEA-512-SGNS
EG91NAFBTEA-512-SGNS
RF TXRX MOD CELL NAV SMD
Quectel
5
In Stock
1 : ¥531.30000
Box
-
Box
Active
Not Verified
Cellular, Navigation
BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA
-
-
42Mbps
-
-
I2C, PCM, SPI, UART, USB
Antenna Not Included
-
-
3.3V ~ 4.3V
29mA
29mA
Surface Mount
-35°C ~ 75°C
Module
13
In Stock
1 : ¥510.05000
Box
-
Box
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.