RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,882 In Stock | 1 : ¥28.48000 Strip | Strip | Active | Not Verified | WiFi | 802.11a/b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | - | - | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S3 | 8MB Flash, 384kB ROM, 2MB SRAM | - | - | - | - | - | - | |||
438 In Stock | 1 : ¥609.45000 Cut Tape (CT) 250 : ¥461.19100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | - | 42Mbps | 33dBm | -110.5dBm | I2C, PCM, UART, USB | Antenna Not Included | MDM9207-1 | - | 3V ~ 3.6V | - | - | Card Edge | -30°C ~ 75°C | Module |