RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,588 In Stock | 1 : ¥23.80000 Cut Tape (CT) 650 : ¥23.80340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | PCB Trace | ESP32-D0WD-V3 | 8MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
0 In Stock | 1,000 : ¥48.10430 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.5dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Integrated, Chip | EFR32BG21 | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 9.1mA ~ 9.9mA | 16.1mA ~ 34.1mA | Surface Mount | -40°C ~ 125°C (TA) | 31-SMD Module |