RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
960 In Stock | 1 : ¥85.95000 Strip | - | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 8dBm | -98.9dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 512kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA ~ 4.8mA | 4.8mA ~ 10.8mA | Surface Mount | -40°C ~ 105°C (TA) | 31-SMD Module | ||
472 In Stock | 1 : ¥150.90000 Tray | Tray | Active | Not Verified | 802.15.4, Bluetooth | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Integrated, Chip | EFR32MG | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 14.5mA | 30mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module |