RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,436 In Stock | 1 : ¥130.58000 Cut Tape (CT) 1,000 : ¥75.27283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | - | LoRa™ | - | 868MHz ~ 915MHz | - | 21.5dBm | -135.5dBm | UART | Antenna Not Included | STM32L, SX1262 | - | 2.2V ~ 3.6V | 15.5mA | 118mA | Surface Mount | - | Module | ||
3,948 In Stock | 1 : ¥554.96000 Cut Tape (CT) 250 : ¥269.70108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Cellular | BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTE | - | 850MHz, 950MHz, 1.8GHz, 1.9GHz | 10Mbps | - | - | GPIO, UART, USB | Antenna Not Included | - | - | 1.8V, 3.8V | - | - | Surface Mount | -40°C ~ 85°C | 100-SMD Module |