RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : ¥262.59000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v2.1, Class 1 | - | 2.4GHz | 2.1Mbps | 18dBm | -87dBm | UART | Antenna Not Included, U.FL | BlueCore4 | - | 3.3V ~ 5V | 35mA | 35mA | Surface Mount | -40°C ~ 85°C | Module | ||
446 In Stock | 1 : ¥140.52000 Strip | Strip | Active | Not Verified | - | - | - | - | - | - | - | - | PCB Trace | nRF52840 | - | - | - | - | - | - | - |