RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,902 In Stock | 1 : ¥44.04000 Cut Tape (CT) 2,500 : ¥44.03725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 6dBm | - | I2C, EUART, UART | Integrated, Chip | EFR32BG22 | 512kB Flash, 32KB RAM | 1.8V ~ 3.8V | 4.2mA | 4.6mA | Surface Mount | -40°C ~ 105°C | Module | |||
1,994 In Stock | 1 : ¥45.82000 Cut Tape (CT) 1,000 : ¥45.83303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 8dBm | - | ADC, GPIO, PDM | Integrated, Trace | EFR32BG22 | 512kB Flash, 32KB RAM | 1.8V ~ 3.8V | 4.3mA | 4.8mA | Surface Mount | -40°C ~ 105°C | Module | |||
296 In Stock | 1 : ¥58.91000 Tray | - | Tray | Active | - | Bluetooth | Bluetooth v5.2, Zigbee® | - | 64MHz | - | 12dBm | -102dBm | UART | PCB Trace | RNBD451 | 1MB Flash | 1.9V ~ 3.6V | - | - | - | -40°C ~ 85°C | - | ||
12,908 In Stock | 1 : ¥76.26000 Cut Tape (CT) 1,000 : ¥42.88821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 8dBm | -98.9dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 352kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA ~ 4.8mA | 4.8mA ~ 10.8mA | Surface Mount | -40°C ~ 85°C (TA) | 31-SMD Module | ||
52,429 In Stock | 1 : ¥78.98000 Cut Tape (CT) 1,000 : ¥72.09049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | I2C, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 5.4mA | 5.3mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | ||
422 In Stock | 1 : ¥44.89000 Strip | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 8dBm | - | ADC, GPIO, I2C, SPI, PDM, PWM, UART | Integrated, Chip | EFR32BG22 | 512kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA | 4.8mA | Surface Mount | -40°C ~ 105°C | 31-SMD Module | |||
0 In Stock Check Lead Time | 250 : ¥42.08104 Strip | Strip | Active | - | Bluetooth | Bluetooth v5.3 | GFSK, OOK | 2.4GHz | 2Mbps | 8dBm | - | ADC, GPIO, I2C, I2S, PWM, SPI, UART | Integrated, Chip | EFR32BG22 | 512kB Flash, 32KB RAM | 1.8V ~ 3.8V | 4.3mA | 4.8mA | Surface Mount | -40°C ~ 105°C | 31-SMD Module |