RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,090 In Stock | 1 : ¥81.44000 Cut Tape (CT) 500 : ¥69.62548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 11dBm | -102dBm | UART, USB | Antenna Not Included | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 55-SMD Module | |||
0 In Stock Check Lead Time | 1 : ¥91.22000 Cut Tape (CT) 500 : ¥70.98516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 8dBm | -102dBm | UART, USB | Antenna Not Included, U.FL | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 55-SMD Module |