RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,882 In Stock | 1 : ¥15.30000 Cut Tape (CT) 650 : ¥15.30151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -104dBm | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | PCB Trace | ESP32-C3FN4 | 4MB Flash, 384kB ROM, 400kB SRAM | 3V ~ 3.6V | 82mA ~ 84mA | 290mA ~ 350mA | Surface Mount | -40°C ~ 85°C (TA) | 53-SMD Module | |||
21,560 In Stock | 1 : ¥115.70000 Cut Tape (CT) 1,000 : ¥89.81012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | GFSK | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -103dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 5.4mA ~ 11.7mA | 5.3mA ~ 26.7mA | Surface Mount | -40°C ~ 85°C | Module | |||
2,207 In Stock | 1 : ¥225.87000 Cut Tape (CT) 250 : ¥167.94452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | 1.65mA | - | Surface Mount | -35°C ~ 75°C | Module |