RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,882 In Stock | 1 : ¥28.48000 Strip | Strip | Active | Not Verified | WiFi | 802.11a/b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | - | - | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S3 | 8MB Flash, 384kB ROM, 2MB SRAM | - | - | - | - | - | - | |||
4,365 In Stock | 1 : ¥765.53000 Cut Tape (CT) 150 : ¥398.70933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | LTE | GMSK, QPSK, PSK | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | 10.3Mbps | 23dBm | -110dBm | GPIO, I2C, UART, USB | Antenna Not Included | - | - | 2.8V ~ 4.5V | 50mA ~ 630mA | 50mA ~ 630mA | Surface Mount | -40°C ~ 85°C | 100-SMD Module |