RF Transceiver Modules and Modems

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
DigiKey Programmable
Not VerifiedVerified
Protocol
802.11b/g/n, Bluetooth v4.2 +EDR802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
Power - Output
20dBm20.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UARTADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Type
Antenna Not Included, I-PEXIntegrated, Trace
Memory Size
4MB Flash, 448kB ROM, 536kB SRAM16MB Flash, 448kB ROM, 536kB SRAM16MB Flash, 8MB SRAM
Voltage - Supply
2.3V ~ 3.6V3V ~ 3.6V
Current - Receiving
80mA-
Current - Transmitting
80mA-
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ESP32-WROOM-32E-(4MB-HIGH-TEMP)
ESP32-WROOM-32E-H4
RF TXRX MOD BT WIFI TH SMD
Espressif Systems
10,227
In Stock
1 : ¥22.78000
Cut Tape (CT)
650 : ¥22.78338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Integrated, Trace
ESP32-D0WD-V3
4MB Flash, 448kB ROM, 536kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 105°C
38-SMD Module
ESP32-WROVER-IE (16MB FLASH)
ESP32-WROVER-IE-N16R8
RF TXRX MOD BT WIFIIPEX SMD
Espressif Systems
9,932
In Stock
1 : ¥27.88000
Cut Tape (CT)
650 : ¥27.88398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20.5dBm
-98dBm
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART
Antenna Not Included, I-PEX
ESP32-D0WD-V3
16MB Flash, 8MB SRAM
2.3V ~ 3.6V
80mA
80mA
Surface Mount
-40°C ~ 85°C
38-SMD Module
ESP32-WROOM-32E
ESP32-WROOM-32E-N16
RF TXRX MOD BT WIFI TH SMD
Espressif Systems
9,376
In Stock
1 : ¥57.72000
Cut Tape (CT)
650 : ¥34.20758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Integrated, Trace
ESP32-D0WD-V3
16MB Flash, 448kB ROM, 536kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
38-SMD Module
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.