RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,679 In Stock | 1 : ¥15.30000 Cut Tape (CT) 650 : ¥15.30218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -104dBm | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | PCB Trace | ESP32-C3FN4 | 4MB Flash, 384kB ROM, 400kB SRAM | 3V ~ 3.6V | 82mA ~ 84mA | 290mA ~ 350mA | Surface Mount | -40°C ~ 85°C (TA) | 53-SMD Module | |||
670 In Stock | 1 : ¥36.13000 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.0 | 16-QAM, 64-QAM, BPSK, CCK, DSSS, DBPSK, DQPSK, OFDM, QPSK | 2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.825GHz | 54Mbps | 9dBm | -92dBm | ADC, GPIO, I2C, PWM, SPI, UART | Integrated, Trace | - | - | 3.3V | - | - | Surface Mount | -25°C ~ 85°C | 16-SMD Module | ||
32 In Stock | 1 : ¥31.96000 Bulk | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | 64QAM, BPSK, CCK, OFDM | 2.4GHz | 54Mbps | 19.5dBm | -98dBm | I2C, SDIO, SPI, UART | Integrated, Trace | - | 2MB | 1.7V ~ 3.6V | 60mA ~ 62mA | 135mA ~ 215mA | Through Hole | -20°C ~ 100°C | Module |